
TV02W191-HF | |
|---|---|
DigiKey Part Number | TV02W191-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W191-HF |
Description | TVS DIODE 190VWM 308VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 690mA Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W191-HF Models |
Category | Current - Peak Pulse (10/1000µs) 690mA |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 190V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 211V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 308V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09715 € | 291,45 € |
| 6.000 | 0,08834 € | 530,04 € |
| 9.000 | 0,08384 € | 754,56 € |
| 15.000 | 0,07879 € | 1.181,85 € |
| 21.000 | 0,07580 € | 1.591,80 € |
| 30.000 | 0,07289 € | 2.186,70 € |
| 75.000 | 0,06720 € | 5.040,00 € |
| Unit Price without VAT: | 0,09715 € |
|---|---|
| Unit Price with VAT: | 0,11561 € |

