
TV02W190-G | |
|---|---|
DigiKey Part Number | TV02W190-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W190-G |
Description | TVS DIODE 19VWM 30.6VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 6.54A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W190-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V | |
Voltage - Breakdown (Min) | 21.1V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 6.54A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09838 € | 295,14 € |
| 6.000 | 0,08945 € | 536,70 € |
| 9.000 | 0,08490 € | 764,10 € |
| 15.000 | 0,07978 € | 1.196,70 € |
| 21.000 | 0,07675 € | 1.611,75 € |
| 30.000 | 0,07381 € | 2.214,30 € |
| 75.000 | 0,06804 € | 5.103,00 € |
| Unit Price without VAT: | 0,09838 € |
|---|---|
| Unit Price with VAT: | 0,11707 € |

