TV02W150B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 2.920
Unit Price: 0,49000 €
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W150B-HF

DigiKey Part Number
TV02W150B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W150B-HF
Description
TVS DIODE 15VWM 24.4VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W150B-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.2A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V
Package / Case
SOD-123
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV02W150B-GComchip Technology2.920641-2066-1-ND0,49000 €Direct
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
3.0000,10283 €308,49 €
6.0000,09359 €561,54 €
9.0000,08889 €800,01 €
15.0000,08359 €1.253,85 €
21.0000,08046 €1.689,66 €
30.0000,07741 €2.322,30 €
75.0000,07208 €5.406,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10283 €
Unit Price with VAT:0,12237 €