TV02W131B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,10413 €
209V Clamp 960mA Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W131B-HF

DigiKey Part Number
TV02W131B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W131B-HF
Description
TVS DIODE 130VWM 209VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
209V Clamp 960mA Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W131B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
960mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10413 €312,39 €
6.0000,09477 €568,62 €
9.0000,09000 €810,00 €
15.0000,08465 €1.269,75 €
21.0000,08147 €1.710,87 €
30.0000,07839 €2.351,70 €
75.0000,07299 €5.474,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10413 €
Unit Price with VAT:0,12391 €