
SS56BF-HF | |
|---|---|
DigiKey Part Number | 641-SS56BF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS56BF-HF |
Description | DIODE SCHOTTKY 60V 5A SMBF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15055 € | 752,75 € |
| 10.000 | 0,13888 € | 1.388,80 € |
| 15.000 | 0,13293 € | 1.993,95 € |
| 25.000 | 0,12624 € | 3.156,00 € |
| 35.000 | 0,12430 € | 4.350,50 € |
| Unit Price without VAT: | 0,15055 € |
|---|---|
| Unit Price with VAT: | 0,17915 € |

