
SS54BF-HF | |
|---|---|
DigiKey Part Number | 641-SS54BF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS54BF-HF |
Description | DIODE SCHOTTKY 40V 5A SMBF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
EDA/CAD Models | SS54BF-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 800pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15124 € | 756,20 € |
| 10.000 | 0,14062 € | 1.406,20 € |
| 15.000 | 0,13904 € | 2.085,60 € |
| 25.000 | 0,12783 € | 3.195,75 € |
| 35.000 | 0,12586 € | 4.405,10 € |
| Unit Price without VAT: | 0,15124 € |
|---|---|
| Unit Price with VAT: | 0,17998 € |

