
SS520C-HF | |
|---|---|
DigiKey Part Number | 641-SS520C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS520C-HF |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS520C-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18295 € | 548,85 € |
| 6.000 | 0,16822 € | 1.009,32 € |
| 9.000 | 0,16071 € | 1.446,39 € |
| 15.000 | 0,15227 € | 2.284,05 € |
| 21.000 | 0,14728 € | 3.092,88 € |
| 30.000 | 0,14555 € | 4.366,50 € |
| Unit Price without VAT: | 0,18295 € |
|---|---|
| Unit Price with VAT: | 0,21771 € |

