
SS36C-HF | |
|---|---|
DigiKey Part Number | 641-SS36C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS36C-HF |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS36C-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 450pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11636 € | 349,08 € |
| 6.000 | 0,10539 € | 632,34 € |
| 9.000 | 0,10058 € | 905,22 € |
| 15.000 | 0,09507 € | 1.426,05 € |
| 21.000 | 0,09231 € | 1.938,51 € |
| 30.000 | 0,08393 € | 2.517,90 € |
| Unit Price without VAT: | 0,11636 € |
|---|---|
| Unit Price with VAT: | 0,13847 € |

