
SS34F-HF | |
|---|---|
DigiKey Part Number | 641-SS34F-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS34F-HF |
Description | DIODE SCHOTTKY 40V 3A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07347 € | 734,70 € |
| 20.000 | 0,06752 € | 1.350,40 € |
| 30.000 | 0,06449 € | 1.934,70 € |
| 50.000 | 0,06108 € | 3.054,00 € |
| 70.000 | 0,05906 € | 4.134,20 € |
| 100.000 | 0,05809 € | 5.809,00 € |
| Unit Price without VAT: | 0,07347 € |
|---|---|
| Unit Price with VAT: | 0,08743 € |


