
SS320C-HF | |
|---|---|
DigiKey Part Number | 641-SS320C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS320C-HF |
Description | DIODE SCHOTTKY 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13462 € | 403,86 € |
| 6.000 | 0,12308 € | 738,48 € |
| 9.000 | 0,11720 € | 1.054,80 € |
| 15.000 | 0,11059 € | 1.658,85 € |
| 21.000 | 0,10668 € | 2.240,28 € |
| 30.000 | 0,10288 € | 3.086,40 € |
| 75.000 | 0,10004 € | 7.503,00 € |
| Unit Price without VAT: | 0,13462 € |
|---|---|
| Unit Price with VAT: | 0,16020 € |

