


SS315-HF | |
|---|---|
DigiKey Part Number | SS315-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS315-HF |
Description | DIODE SCHOTTKY 150V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08897 € | 444,85 € |
| 10.000 | 0,08130 € | 813,00 € |
| 15.000 | 0,07739 € | 1.160,85 € |
| 25.000 | 0,07299 € | 1.824,75 € |
| 35.000 | 0,07039 € | 2.463,65 € |
| 50.000 | 0,06786 € | 3.393,00 € |
| 125.000 | 0,06562 € | 8.202,50 € |
| Unit Price without VAT: | 0,08897 € |
|---|---|
| Unit Price with VAT: | 0,10587 € |

