
SS310B-HF | |
|---|---|
DigiKey Part Number | 641-SS310B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS310B-HF |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 400pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10602 € | 318,06 € |
| 6.000 | 0,09349 € | 560,94 € |
| 9.000 | 0,08735 € | 786,15 € |
| 15.000 | 0,08375 € | 1.256,25 € |
| 21.000 | 0,08061 € | 1.692,81 € |
| 30.000 | 0,08019 € | 2.405,70 € |
| 75.000 | 0,07224 € | 5.418,00 € |
| Unit Price without VAT: | 0,10602 € |
|---|---|
| Unit Price with VAT: | 0,12616 € |


