
SS220F-HF | |
|---|---|
DigiKey Part Number | 641-SS220F-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS220F-HF |
Description | DIODE SCHOTTKY 200V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07033 € | 703,30 € |
| 20.000 | 0,06459 € | 1.291,80 € |
| 30.000 | 0,06167 € | 1.850,10 € |
| 50.000 | 0,05839 € | 2.919,50 € |
| 70.000 | 0,05645 € | 3.951,50 € |
| 100.000 | 0,05524 € | 5.524,00 € |
| Unit Price without VAT: | 0,07033 € |
|---|---|
| Unit Price with VAT: | 0,08369 € |

