
SR5150-HF | |
|---|---|
DigiKey Part Number | 641-SR5150-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR5150-HF |
Description | DIODE SCHOTTKY 150V 5A DO-27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Through Hole DO-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-27 | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,21803 € | 261,64 € |
| 2.400 | 0,19864 € | 476,74 € |
| 3.600 | 0,18876 € | 679,54 € |
| 6.000 | 0,17766 € | 1.065,96 € |
| 8.400 | 0,17108 € | 1.437,07 € |
| 12.000 | 0,16469 € | 1.976,28 € |
| 30.000 | 0,15491 € | 4.647,30 € |
| Unit Price without VAT: | 0,21803 € |
|---|---|
| Unit Price with VAT: | 0,25946 € |

