
SR3200-HF | |
|---|---|
DigiKey Part Number | 641-SR3200-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR3200-HF |
Description | DIODE SCHOTTKY 200V 3A DO27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-27 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,21044 € | 252,53 € |
| 2.400 | 0,19166 € | 459,98 € |
| 3.600 | 0,18324 € | 659,66 € |
| Unit Price without VAT: | 0,21044 € |
|---|---|
| Unit Price with VAT: | 0,25042 € |

