
SR3150-HF | |
|---|---|
DigiKey Part Number | 641-SR3150-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR3150-HF |
Description | DIODE SCHOTTKY 150V 3A DO27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-27 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,20025 € | 240,30 € |
| 2.400 | 0,17083 € | 409,99 € |
| 3.600 | 0,16094 € | 579,38 € |
| 6.000 | 0,15487 € | 929,22 € |
| 8.400 | 0,15187 € | 1.275,71 € |
| 12.000 | 0,13811 € | 1.657,32 € |
| Unit Price without VAT: | 0,20025 € |
|---|---|
| Unit Price with VAT: | 0,23830 € |

