
SR3100-HF | |
|---|---|
DigiKey Part Number | 641-SR3100-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR3100-HF |
Description | DIODE SCHOTTKY 100V 3A DO27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-27 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,19818 € | 237,82 € |
| 2.400 | 0,18030 € | 432,72 € |
| 3.600 | 0,17118 € | 616,25 € |
| 6.000 | 0,17015 € | 1.020,90 € |
| Unit Price without VAT: | 0,19818 € |
|---|---|
| Unit Price with VAT: | 0,23583 € |

