93.6V Clamp 2.14A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF58CA-HF

DigiKey Part Number
641-SMF58CA-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF58CA-HF
Description
TVS DIODE 58VWM 93.6VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 2.14A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
93.6V
Mfr
Current - Peak Pulse (10/1000µs)
2.14A
Series
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
64.4V
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
3.0000,07259 €217,77 €
6.0000,06566 €393,96 €
9.0000,06213 €559,17 €
15.0000,05816 €872,40 €
21.0000,05581 €1.172,01 €
30.0000,05352 €1.605,60 €
75.0000,04851 €3.638,25 €
150.0000,04674 €7.011,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07259 €
Unit Price with VAT:0,08638 €