
SMF4L9.0CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF4L9.0CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L9.0CA-HF |
Description | TVS DIODE 9VWM 15.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 24.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08553 € | 256,59 € |
| 6.000 | 0,07759 € | 465,54 € |
| 9.000 | 0,07355 € | 661,95 € |
| 15.000 | 0,07068 € | 1.060,20 € |
| Unit Price without VAT: | 0,08553 € |
|---|---|
| Unit Price with VAT: | 0,10178 € |

