29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L18CA-HF

DigiKey Part Number
641-SMF4L18CA-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF4L18CA-HF
Description
TVS DIODE 18VWM 29.2VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
13.7A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
20V
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
3.0000,08553 €256,59 €
6.0000,07759 €465,54 €
9.0000,07355 €661,95 €
15.0000,06900 €1.035,00 €
21.0000,06630 €1.392,30 €
30.0000,06369 €1.910,70 €
75.0000,05794 €4.345,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08553 €
Unit Price with VAT:0,10178 €