
SMF4L17CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF4L17CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L17CA-HF |
Description | TVS DIODE 17VWM 27.6VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 14.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08553 € | 256,59 € |
| 6.000 | 0,07759 € | 465,54 € |
| 9.000 | 0,07355 € | 661,95 € |
| 15.000 | 0,06900 € | 1.035,00 € |
| 21.000 | 0,06630 € | 1.392,30 € |
| 30.000 | 0,06369 € | 1.910,70 € |
| 75.000 | 0,05794 € | 4.345,50 € |
| Unit Price without VAT: | 0,08553 € |
|---|---|
| Unit Price with VAT: | 0,10178 € |

