
SMF4L12CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF4L12CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L12CA-HF |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08661 € | 259,83 € |
| 6.000 | 0,07857 € | 471,42 € |
| 9.000 | 0,07447 € | 670,23 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| 21.000 | 0,06714 € | 1.409,94 € |
| 30.000 | 0,06449 € | 1.934,70 € |
| 75.000 | 0,05867 € | 4.400,25 € |
| Unit Price without VAT: | 0,08661 € |
|---|---|
| Unit Price with VAT: | 0,10307 € |

