
SMF45CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF45CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF45CA-HF |
Description | TVS DIODE 45VWM 72.7VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.75A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.75A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07350 € | 220,50 € |
| 6.000 | 0,06649 € | 398,94 € |
| 9.000 | 0,06291 € | 566,19 € |
| 15.000 | 0,05889 € | 883,35 € |
| 21.000 | 0,05651 € | 1.186,71 € |
| 30.000 | 0,05420 € | 1.626,00 € |
| 75.000 | 0,04912 € | 3.684,00 € |
| 150.000 | 0,04733 € | 7.099,50 € |
| Unit Price without VAT: | 0,07350 € |
|---|---|
| Unit Price with VAT: | 0,08747 € |

