
SMF28A-HF | |
|---|---|
DigiKey Part Number | 641-SMF28A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF28A-HF |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 4.41A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07259 € | 217,77 € |
| 6.000 | 0,06566 € | 393,96 € |
| 9.000 | 0,06213 € | 559,17 € |
| 15.000 | 0,05816 € | 872,40 € |
| 21.000 | 0,05759 € | 1.209,39 € |
| Unit Price without VAT: | 0,07259 € |
|---|---|
| Unit Price with VAT: | 0,08638 € |

