
SMBJ440A-HF | |
|---|---|
DigiKey Part Number | SMBJ440A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ440A-HF |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14780 € | 443,40 € |
| 6.000 | 0,13536 € | 812,16 € |
| 9.000 | 0,12902 € | 1.161,18 € |
| 15.000 | 0,12189 € | 1.828,35 € |
| 21.000 | 0,11767 € | 2.471,07 € |
| 30.000 | 0,11357 € | 3.407,10 € |
| 75.000 | 0,11211 € | 8.408,25 € |
| Unit Price without VAT: | 0,14780 € |
|---|---|
| Unit Price with VAT: | 0,17588 € |

