
SMBJ350CA-HF | |
|---|---|
DigiKey Part Number | SMBJ350CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ350CA-HF |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 567V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14596 € | 437,88 € |
| 6.000 | 0,13641 € | 818,46 € |
| Unit Price without VAT: | 0,14596 € |
|---|---|
| Unit Price with VAT: | 0,17369 € |

