
SMBJ30A-HF | |
|---|---|
DigiKey Part Number | 641-2109-2-ND - Tape & Reel (TR) 641-2109-1-ND - Cut Tape (CT) 641-2109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A-HF |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18340 € | 18,34 € |
| 500 | 0,13800 € | 69,00 € |
| 1.000 | 0,12334 € | 123,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10469 € | 314,07 € |
| 6.000 | 0,09529 € | 571,74 € |
| 9.000 | 0,09049 € | 814,41 € |
| 15.000 | 0,08511 € | 1.276,65 € |
| 21.000 | 0,08192 € | 1.720,32 € |
| 30.000 | 0,07882 € | 2.364,60 € |
| 75.000 | 0,07341 € | 5.505,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

