
SMBJ190CA-HF | |
|---|---|
DigiKey Part Number | SMBJ190CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ190CA-HF |
Description | TVS DIODE 190VWM 307.8V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 307.8V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 307.8V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09431 € | 282,93 € |
| 6.000 | 0,08569 € | 514,14 € |
| 9.000 | 0,08129 € | 731,61 € |
| 15.000 | 0,07635 € | 1.145,25 € |
| 21.000 | 0,07343 € | 1.542,03 € |
| 30.000 | 0,07058 € | 2.117,40 € |
| 75.000 | 0,06458 € | 4.843,50 € |
| Unit Price without VAT: | 0,09431 € |
|---|---|
| Unit Price with VAT: | 0,11223 € |

