
SMBJ190A-HF | |
|---|---|
DigiKey Part Number | SMBJ190A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ190A-HF |
Description | TVS DIODE 190VWM 307.8V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 307.8V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 190V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 211V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 307.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09314 € | 279,42 € |
| 6.000 | 0,08463 € | 507,78 € |
| 9.000 | 0,08028 € | 722,52 € |
| 15.000 | 0,07857 € | 1.178,55 € |
| Unit Price without VAT: | 0,09314 € |
|---|---|
| Unit Price with VAT: | 0,11084 € |

