
SMBJ160CA-HF | |
|---|---|
DigiKey Part Number | SMBJ160CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160CA-HF |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10302 € | 309,06 € |
| 6.000 | 0,09376 € | 562,56 € |
| 9.000 | 0,08905 € | 801,45 € |
| 15.000 | 0,08900 € | 1.335,00 € |
| Unit Price without VAT: | 0,10302 € |
|---|---|
| Unit Price with VAT: | 0,12259 € |

