
SMBJ110A-HF | |
|---|---|
DigiKey Part Number | SMBJ110A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ110A-HF |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10431 € | 312,93 € |
| 6.000 | 0,09495 € | 569,70 € |
| 9.000 | 0,09017 € | 811,53 € |
| 15.000 | 0,08480 € | 1.272,00 € |
| 21.000 | 0,08162 € | 1.714,02 € |
| 30.000 | 0,07854 € | 2.356,20 € |
| 75.000 | 0,07315 € | 5.486,25 € |
| Unit Price without VAT: | 0,10431 € |
|---|---|
| Unit Price with VAT: | 0,12413 € |

