11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SMAJ6.5A-HF

DigiKey Part Number
SMAJ6.5A-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ6.5A-HF
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.7A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07472 €373,60 €
10.0000,06808 €680,80 €
15.0000,06544 €981,60 €
Manufacturers Standard Package
Unit Price without VAT:0,07472 €
Unit Price with VAT:0,08892 €