


SMAJ5.0CA-HF | |
|---|---|
DigiKey Part Number | 641-2106-2-ND - Tape & Reel (TR) 641-2106-1-ND - Cut Tape (CT) 641-2106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0CA-HF |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| 2.000 | 0,09229 € | 184,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08070 € | 403,50 € |
| 10.000 | 0,07353 € | 735,30 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| 25.000 | 0,06577 € | 1.644,25 € |
| 35.000 | 0,06333 € | 2.216,55 € |
| 50.000 | 0,06097 € | 3.048,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

