


SMAJ350CA-HF | |
|---|---|
DigiKey Part Number | SMAJ350CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ350CA-HF |
Description | TVS DIODE 350VWM 567VC DO214AC |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 700mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 567V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ350CA | Littelfuse Inc. | 25.035 | SMAJ350CALFCT-ND | 0,86000 € | Direct |


