


SMAJ180CA-HF | |
|---|---|
DigiKey Part Number | SMAJ180CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ180CA-HF |
Description | TVS DIODE 180VWM 291.6V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 291.6V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 200V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 291.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07472 € | 373,60 € |
| 10.000 | 0,06808 € | 680,80 € |
| 15.000 | 0,06470 € | 970,50 € |
| 25.000 | 0,06089 € | 1.522,25 € |
| 35.000 | 0,05864 € | 2.052,40 € |
| 50.000 | 0,05645 € | 2.822,50 € |
| 125.000 | 0,05312 € | 6.640,00 € |
| Unit Price without VAT: | 0,07472 € |
|---|---|
| Unit Price with VAT: | 0,08892 € |

