
SC50VB160-G | |
|---|---|
DigiKey Part Number | 641-1393-ND |
Manufacturer | |
Manufacturer Product Number | SC50VB160-G |
Description | BRIDGE RECT 3P 1.6KV 50A SCVB |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SCVB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 100 µA @ 1600 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 5-Square, SCVB |
Technology Standard | Supplier Device Package SCVB |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 50 A |

