Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SCVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC35VB160-G

DigiKey Part Number
641-1391-ND
Manufacturer
Manufacturer Product Number
SC35VB160-G
Description
BRIDGE RECT 3P 1.6KV 35A SCVB
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SCVB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
100 µA @ 1600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
5-Square, SCVB
Supplier Device Package
SCVB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable