Diode 40 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Through Hole DO-201AD
SB540E-G

SB540E-G

DigiKey Part Number
641-1419-2-ND - Tape & Reel (TR)
641-1419-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB540E-G
Description
DIODE SCHOTTKY 40V 5A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB540E-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.512
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,67400 €6,74 €
1000,44290 €44,29 €
5000,34360 €171,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,30408 €364,90 €
2.4000,27837 €668,09 €
3.6000,26527 €954,97 €
6.0000,25054 €1.503,24 €
8.4000,24182 €2.031,29 €
12.0000,23335 €2.800,20 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €