
SB380EA-G | |
|---|---|
DigiKey Part Number | SB380EA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB380EA-G |
Description | DIODE SCHOTTKY 80V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,25591 € | 307,09 € |
| 2.400 | 0,23388 € | 561,31 € |
| 3.600 | 0,22264 € | 801,50 € |
| 6.000 | 0,21003 € | 1.260,18 € |
| 8.400 | 0,20255 € | 1.701,42 € |
| 12.000 | 0,19529 € | 2.343,48 € |
| 30.000 | 0,18910 € | 5.673,00 € |
| Unit Price without VAT: | 0,25591 € |
|---|---|
| Unit Price with VAT: | 0,30453 € |

