
SB340EA-G | |
|---|---|
DigiKey Part Number | SB340EA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB340EA-G |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,20064 € | 240,77 € |
| 2.400 | 0,18258 € | 438,19 € |
| 3.600 | 0,17337 € | 624,13 € |
| 6.000 | 0,16302 € | 978,12 € |
| 8.400 | 0,15689 € | 1.317,88 € |
| 12.000 | 0,15093 € | 1.811,16 € |
| 30.000 | 0,14023 € | 4.206,90 € |
| Unit Price without VAT: | 0,20064 € |
|---|---|
| Unit Price with VAT: | 0,23876 € |

