
SB140E-G | |
|---|---|
DigiKey Part Number | 641-1410-2-ND - Tape & Reel (TR) 641-1410-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB140E-G |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB140E-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,12370 € | 12,37 € |
| 500 | 0,09184 € | 45,92 € |
| 1.000 | 0,07910 € | 79,10 € |
| 2.000 | 0,07289 € | 145,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06258 € | 312,90 € |
| 10.000 | 0,05422 € | 542,20 € |
| 15.000 | 0,05136 € | 770,40 € |
| 25.000 | 0,04938 € | 1.234,50 € |
| 35.000 | 0,04889 € | 1.711,15 € |
| 50.000 | 0,04330 € | 2.165,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


