
S5KB-HF | |
|---|---|
DigiKey Part Number | 641-S5KB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S5KB-HF |
Description | DIODE STANDARD 800V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AA (SMB) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10072 € | 302,16 € |
| 6.000 | 0,09164 € | 549,84 € |
| 9.000 | 0,08701 € | 783,09 € |
| 15.000 | 0,08655 € | 1.298,25 € |
| Unit Price without VAT: | 0,10072 € |
|---|---|
| Unit Price with VAT: | 0,11986 € |

