
S3AB-HF | |
|---|---|
DigiKey Part Number | 641-S3AB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3AB-HF |
Description | DIODE STANDARD 50V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08265 € | 247,95 € |
| 6.000 | 0,07494 € | 449,64 € |
| 9.000 | 0,07101 € | 639,09 € |
| 15.000 | 0,06773 € | 1.015,95 € |
| Unit Price without VAT: | 0,08265 € |
|---|---|
| Unit Price with VAT: | 0,09835 € |

