
S2W-HF | |
|---|---|
DigiKey Part Number | 641-S2W-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2W-HF |
Description | DIODE STD 1600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09735 € | 292,05 € |
| 6.000 | 0,09036 € | 542,16 € |
| 9.000 | 0,09004 € | 810,36 € |
| 15.000 | 0,08680 € | 1.302,00 € |
| 21.000 | 0,07853 € | 1.649,13 € |
| Unit Price without VAT: | 0,09735 € |
|---|---|
| Unit Price with VAT: | 0,11585 € |

