
S2MB-HF | |
|---|---|
DigiKey Part Number | 641-S2MB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2MB-HF |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07234 € | 217,02 € |
| 6.000 | 0,06542 € | 392,52 € |
| 9.000 | 0,06189 € | 557,01 € |
| 15.000 | 0,05792 € | 868,80 € |
| 21.000 | 0,05557 € | 1.166,97 € |
| 30.000 | 0,05329 € | 1.598,70 € |
| 75.000 | 0,04828 € | 3.621,00 € |
| 150.000 | 0,04640 € | 6.960,00 € |
| Unit Price without VAT: | 0,07234 € |
|---|---|
| Unit Price with VAT: | 0,08608 € |

