
S2KB-HF | |
|---|---|
DigiKey Part Number | 641-S2KB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2KB-HF |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07144 € | 214,32 € |
| 6.000 | 0,06461 € | 387,66 € |
| 9.000 | 0,06112 € | 550,08 € |
| 15.000 | 0,05720 € | 858,00 € |
| 21.000 | 0,05488 € | 1.152,48 € |
| 30.000 | 0,05263 € | 1.578,90 € |
| 75.000 | 0,04768 € | 3.576,00 € |
| 150.000 | 0,04582 € | 6.873,00 € |
| Unit Price without VAT: | 0,07144 € |
|---|---|
| Unit Price with VAT: | 0,08501 € |

