
S2J-HF | |
|---|---|
DigiKey Part Number | 641-S2J-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2J-HF |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05538 € | 276,90 € |
| 10.000 | 0,05020 € | 502,00 € |
| 15.000 | 0,04755 € | 713,25 € |
| 25.000 | 0,04516 € | 1.129,00 € |
| Unit Price without VAT: | 0,05538 € |
|---|---|
| Unit Price with VAT: | 0,06590 € |

