


S2A-HF | |
|---|---|
DigiKey Part Number | 641-S2A-HFTR-ND - Tape & Reel (TR) 641-S2A-HFCT-ND - Cut Tape (CT) 641-S2A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A-HF |
Description | DIODE STANDARD 50V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08196 € | 40,98 € |
| 1.000 | 0,07019 € | 70,19 € |
| 2.000 | 0,06480 € | 129,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05321 € | 266,05 € |
| 10.000 | 0,03973 € | 397,30 € |
| 15.000 | 0,03796 € | 569,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



