
S1Y-HF | |
|---|---|
DigiKey Part Number | 641-S1Y-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1Y-HF |
Description | DIODE STANDARD 2000V 1A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 2000 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1Y | Diotec Semiconductor | 5.866 | 4878-S1YCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10066 € | 503,30 € |
| 10.000 | 0,09424 € | 942,40 € |
| Unit Price without VAT: | 0,10066 € |
|---|---|
| Unit Price with VAT: | 0,11979 € |


