
S1W-HF | |
|---|---|
DigiKey Part Number | 641-S1W-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1W-HF |
Description | DIODE STANDARD 1600V 1A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 1600 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08313 € | 415,65 € |
| 10.000 | 0,07589 € | 758,90 € |
| 15.000 | 0,07220 € | 1.083,00 € |
| 25.000 | 0,06805 € | 1.701,25 € |
| 35.000 | 0,06559 € | 2.295,65 € |
| 50.000 | 0,06320 € | 3.160,00 € |
| 125.000 | 0,06056 € | 7.570,00 € |
| Unit Price without VAT: | 0,08313 € |
|---|---|
| Unit Price with VAT: | 0,09892 € |

